| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DPRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DPRH |
GBC10DPRH
| Heilind Number: | SULGBC10DPRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DPRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DPRH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The dual-row design with 20 positions offers ample connectivity options. Gold-plated double-point contacts guarantee low contact resistance and high signal integrity. With a clearance hole mount and card extender termination method, installation is quick and easy. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Trust the GBC10DPRH for secure and efficient board-to-board connections.

