GBC10DPRI

Heilind Number:SULGBC10DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPRI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPRI

Detailed Description

The GBC10DPRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact design and threaded mounting offer secure and stable connections, while the card extender termination method allows for easy installation. With a pitch of 2.54mm, it accommodates 20 positions across 2 rows, making it ideal for high-density layouts. Operating in a wide temperature range from -65 to 125 °C, it guarantees performance in extreme conditions. The connector's compact size, with a height of 14.22mm and width of 10.16mm, saves valuable board space. Terminated with matte tin plating, it ensures durability and longevity. The GBC10DPRI is the perfect choice for applications requiring high reliability and robust connectivity.