GBC10DPRN

Heilind Number:SULGBC10DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DPRN

Detailed Description

The GBC10DPRN is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a sturdy PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The double-point contact design and straddle orientation provide secure and stable connections, while the termination method of card extender allows for easy installation. With 20 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact size, measuring just 14.22mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures reliable soldering performance. Overall, the GBC10DPRN is a top choice for demanding electronic systems that require high reliability and performance.