GBC10DPRS

Heilind Number:SULGBC10DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DPRS

Detailed Description

Introducing the GBC10DPRS, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description highlighting its key features as PA9T and Phosphor Bronze construction, this connector ensures reliable power transmission with a low amperage of 3A and a voltage rating of 700VAC. Featuring a female gender and a double-point contact type, it offers secure connectivity in two rows with a pitch of 2.54mm. The connector's side-hole mount and card extender termination method make it easy to install, while its straddle orientation and 20 positions provide versatility in PCB layouts. Constructed with high-quality materials such as gold-plated contacts and matte tin termination plating, it guarantees long-term durability even in harsh operating environments ranging from -65 to 125°C. With a compact design measuring just 14.22mm in height and 10.16mm in width, the GBC10DPRS is the perfect choice for space-constrained applications where reliable performance is essential.