GBC10DPSH

Heilind Number:SULGBC10DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPSH

Detailed Description

Introducing the GBC10DPSH, a high-performance board-to-board PCB connector designed for precision and durability. This connector features a PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent signal transmission capabilities. The double-point contact design and straight orientation provide secure connections, ideal for demanding applications. With 20 positions and a clearance hole mount type, installation is quick and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a connector height of 15.49mm and width of 10.16mm, makes it space-efficient. The Matte Tin termination plating adds to its longevity. Trust the GBC10DPSH for seamless connectivity in your electronic designs.