GBC10DPSN

Heilind Number:SULGBC10DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPSN

Detailed Description

Introducing the GBC10DPSN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This double-row connector features a female gender with 20 positions, allowing for secure and efficient connections. With a pitch of 2.54mm and contact spacing of .1in, it ensures seamless compatibility with standard PCB layouts. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, this connector is ideal for demanding applications. Its straight orientation and no mounting requirement offer flexibility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in various environments. The GBC10DPSN is a reliable solution for high-speed data transmission, power delivery, and signal integrity in aerospace, defense, telecommunications, and industrial electronics.