GBC10DPSS

Heilind Number:SULGBC10DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DPSS

Detailed Description

The GBC10DPSS PCB Connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a double-point contact design and gold plating, it guarantees secure and low-resistance connections. Rated for 3A and 700VAC, this connector is suitable for high-power applications. Its side-hole mount and thru-hole termination method facilitate easy installation. With 20 positions across 2 rows, it offers ample connectivity. Operating temperature range of -65 to 125 °C makes it ideal for diverse industrial settings. Measuring .61 inches in height and .4 inches in width, it's compact yet sturdy. Matte Tin termination plating enhances durability. A must-have for hi-rel board-to-board and card edge connections, the GBC10DPSS ensures efficient signal transmission in critical systems.