GBC10DPUI

Heilind Number:SULGBC10DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPUI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPUI

Detailed Description

The GBC10DPUI is a high-performance female connector designed for board-to-board PCB applications, featuring two rows of contacts for secure connectivity. Crafted with PA9T housing and precision-engineered with Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and a double-point contact design, it offers excellent conductivity and stability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The threaded mount type and thru-hole termination method guarantee secure and durable installation. With 20 positions and a tail length of 6.35mm, it provides ample connectivity options. The Matte Tin termination plating enhances durability. Perfect for applications requiring high reliability, this connector is a crucial component in ensuring seamless electronic connections.