| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DPUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DPUN |
GBC10DPUN
| Heilind Number: | SULGBC10DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DPUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DPUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a double-point contact design and a 2.54mm pitch, it offers secure connectivity for up to 20 positions. The right-angle orientation and no-mounting requirement make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it's suitable for harsh environments. The matte tin termination plating enhances durability. Measuring at 14.22mm in height and 10.16mm in width, it's compact yet robust. Trust the GBC10DPUN for your critical PCB connectivity needs.

