GBC10DPUS

Heilind Number:SULGBC10DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPUS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPUS

Detailed Description

The GBC10DPUS connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. This female connector offers 20 positions in a double-point contact design, enhancing connectivity. Its right-angle orientation and side-hole mount type facilitate easy installation on PCBs. The Thru Hole termination method with gold-plated phosphor bronze contacts ensures excellent conductivity and durability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it suits a wide range of environments. Additionally, its compact design, with dimensions of 0.56" in height and 0.4" in width, makes it ideal for space-constrained applications. Trust the GBC10DPUS for high-performance board-to-board and card edge connections.