GBC10DRAH

Heilind Number:SULGBC10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRAH

Detailed Description

Introducing the GBC10DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2.54mm pitch and right-angle orientation, it offers efficient PCB connectivity with a clearance hole mount type. Rated for 700VAC and 3A, it meets stringent voltage and current requirements. With 20 positions and full bellow contact type, it enables secure and stable connections. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installations. Its matte tin termination plating ensures durability and longevity. Trust the GBC10DRAH for high-reliability board-to-board connections in aerospace, military, and industrial applications.