GBC10DRAN

Heilind Number:SULGBC10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRAN

Detailed Description

The GBC10DRAN is a high-performance female PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy construction of PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures efficient conductivity and corrosion resistance. With a 2.54mm pitch and 20 positions spread across 2 rows, it offers versatile connectivity options. The Full Bellow contact type and right-angle orientation make it ideal for space-saving board-to-board or card edge applications. Rated for 3A and 700VAC, it guarantees safe and stable operation even in harsh conditions, with an impressive operating temperature range of -65 to 125°C. The connector's 3.18mm tail length and no-mounting design facilitate easy installation on PCBs. Matte Tin termination plating further enhances its durability. Perfect for use in industrial, aerospace, and telecommunications systems, the GBC10DRAN is a top choice for high-reliability connectivity solutions.