GBC10DRAS

Heilind Number:SULGBC10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRAS

Detailed Description

Introducing the GBC10DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity and reliability. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The connector, with a .1-inch pitch and 20 full bellow contacts, offers secure and stable connectivity in dual-row configurations. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. RoHS compliant and terminated with matte tin, it meets environmental standards and ensures long-term performance. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space without compromising functionality. Ideal for aerospace, military, and industrial applications, the GBC10DRAS guarantees superior performance and durability.