GBC10DREH

Heilind Number:SULGBC10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DREH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DREH

Detailed Description

Introducing the GBC10DREH, a high-performance board-to-board PCB connector designed for rugged applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its dual-row, female configuration with a clearance hole mount type and eyelet termination method offers easy and secure installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design and straight orientation provide efficient signal transmission. With 20 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding industrial and military applications. Trust in the GBC10DREH for superior performance and durability in your PCB connections.