GBC10DREI

Heilind Number:SULGBC10DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DREI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DREI

Detailed Description

The GBC10DREI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 20 gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a maximum voltage rating of 700 VAC. The connector is tailored for female gender and offers a secure threaded mounting with eyelet termination. Its full bellow contact type guarantees excellent conductivity even in harsh environments, supported by a wide operating temperature range of -65 to 125°C. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is compact yet robust, suitable for a variety of electronic devices. The matte tin termination plating further enhances its durability and longevity. Trust the GBC10DREI for efficient and dependable interconnection in your PCB designs.