GBC10DREN

Heilind Number:SULGBC10DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DREN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DREN

Detailed Description

Introducing the GBC10DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 20 female contacts, this connector offers reliable connectivity in tight spaces. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The contact type is full bellow, enhancing mating reliability, while the termination method of eyelet allows for secure attachment. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its straight orientation and no mounting requirement make installation easy. With a pitch of 2.54 mm and a tail length of 5.72 mm, it provides efficient signal routing. The matte tin termination plating offers corrosion resistance. Ideal for use in aerospace, defense, and other high-reliability applications, the GBC10DREN is a top choice for engineers seeking robust connectivity solutions.