| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DRMH |
GBC10DRMH
| Heilind Number: | SULGBC10DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DRMH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and phosphor bronze materials, this connector ensures reliable conductivity even in demanding environments. With a compact design, it offers 20 positions in a dual-row layout, suitable for intricate circuitry. The wire wrap termination method guarantees secure connections, while the gold contact plating enhances signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it's ideal for aerospace, defense, and industrial systems. The straight orientation and 2.54 mm pitch facilitate easy installation on PCBs. Trust the GBC10DRMH for seamless board-to-board connectivity in your mission-critical projects.

