GBC10DRMI

Heilind Number:SULGBC10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DRMI

Detailed Description

The GBC10DRMI connector, featuring a robust construction of PA9T and Phosphor Bronze, is designed for high-performance applications. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. This female connector offers 20 positions across 2 rows, making it ideal for complex board-to-board connections. The threaded mount type and wire wrap termination method guarantee secure and durable installation. Contact material of Phosphor Bronze with Gold plating ensures excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The Loop Bellow contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm and a tail length of 14.22mm, it provides precise and stable connections. This connector, with a compact height of 15.49mm and width of 9.4mm, is perfect for space-constrained applications. Terminated with Matte Tin, it complies with industry standards for RoHS and REACH. From board-to-board PCBs to card edge connections, the GBC10DRMI is a reliable solution for various electronic systems.