| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DRMN |
GBC10DRMN
| Heilind Number: | SULGBC10DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The female connector has two rows and 20 positions, perfect for complex circuitry. Its wire wrap termination method and loop bellow contact type guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to last. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the GBC10DRMN for superior connectivity in your electronic designs.

