GBC10DRMS

Heilind Number:SULGBC10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRMS

Detailed Description

Introducing the GBC10DRMS, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability even in harsh environments. With a pitch of 2.54mm, it offers seamless integration on circuit boards, while its 700VAC voltage rating guarantees safe and efficient operation. The 20-position, 2-row design with a straight orientation and side hole mount type allows for easy and secure connections. Wire wrap termination method and matte tin plating on the tail ensure strong and stable soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, automotive, and industrial applications where reliability is paramount. Trust the GBC10DRMS for superior performance in your connectivity needs.