GBC10DRMT-S288

Heilind Number:SULGBC10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRMT-S288

Detailed Description

The GBC10DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row, 20-position layout with a pitch of 2.54mm, it offers ample connectivity options. The threaded mounting and card extender termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, it is suitable for use in diverse industrial settings. Its loop bellow contact type and straddle orientation further enhance its versatility. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it saves space on the PCB. The connector's matte tin termination plating ensures durability. Overall, the GBC10DRMT-S288 is a reliable and high-quality solution for your connectivity needs.