GBC10DRMZ

Heilind Number:SULGBC10DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRMZ

Detailed Description

Introducing the GBC10DRMZ, a high-performance PCB connector designed for precision connectivity in electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this female connector ensures reliable signal transmission. With two rows and a side hole mount type, it offers easy installation on PCBs. The wire wrap termination method guarantees secure connections. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The Loop Bellow contact type and straight orientation enhance signal integrity. With 20 positions and a tail length of 14.22mm, it accommodates multiple connections. Built for durability, it has an operating temperature range of -65 to 125°C. Certified for quality and performance, this connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your electronic systems with the GBC10DRMZ for seamless connectivity and optimal performance.