GBC10DRSD

Heilind Number:SULGBC10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRSD

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GBC10DRSD connector is designed for reliable performance in high-voltage applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures secure power transmission. Its two rows with 20 positions offer ample connectivity, while the Thru Hole mount type and Loop Bellow contact design guarantee a stable and efficient connection. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust, ideal for board-to-board and card edge connections. Trust the GBC10DRSD for your PCB connectivity needs.