| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DRSI |
GBC10DRSI
| Heilind Number: | SULGBC10DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DRSI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 20 positions, this connector ensures secure and reliable connections in your electronic devices. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of gold and matte tin termination plating further enhances its performance, even in harsh environments. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial settings. Its threaded mount type and straight orientation make installation easy and efficient. Trust the GBC10DRSI for seamless connectivity in your electronic systems.

