GBC10DRSN

Heilind Number:SULGBC10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRSN

Detailed Description

The GBC10DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. This female connector offers 20 positions across two rows, with a pitch of 2.54mm for easy integration. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. Its straight orientation and no-mounting design make installation simple. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industries. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. Certified for quality, it is part of the hi-rel GBC series, providing peace of mind in critical systems. Trust the GBC10DRSN for seamless board-to-board connections in your projects.