GBC10DRSS

Heilind Number:SULGBC10DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DRSS

Detailed Description

Introducing our GBC10DRSS Board To Board PCB Connector, designed for high-performance applications. With a gender specification of Female and two rows for convenient connectivity, this connector boasts PA9T & Phosphor Bronze construction, guaranteeing durability and reliability. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures optimal conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic setups. Its Loop Bellow contact type and straight orientation further enhance functionality. With 20 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating seamlessly in a temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating and compact dimensions of 15.49mm height and 9.4mm width cater to space-constrained installations. Trust in the GBC10DRSS for efficient and secure board-to-board connections in your projects.