GBC10DRST

Heilind Number:SULGBC10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DRST

Detailed Description

GBC10DRST - This female loop bellow connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in diverse applications. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connectivity. Its gold-plated phosphor bronze contacts provide excellent conductivity and durability. With two rows and 20 positions on a 2.54mm pitch, it facilitates high-density PCB connections. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The connector, with a compact height of 15.49mm and a width of 9.4mm, is ideal for space-constrained designs. Its matte tin termination plating ensures soldering ease. Designed for board-to-board and card edge applications, this connector is a reliable solution for your connectivity needs.