GBC10DRSZ

Heilind Number:SULGBC10DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DRSZ

Detailed Description

The GBC10DRSZ connector is a high-performance component designed for demanding applications. With a dual-row, side-hole mount configuration, this connector offers secure and efficient connectivity on printed circuit boards. Featuring PA9T and phosphor bronze construction, it ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. The gold-plated contacts provide optimal conductivity, while the loop bellow design enhances durability. With 20 positions and a pitch of 2.54mm, precise connections can be easily achieved. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-lasting performance. Ideal for board-to-board and card edge connections, the GBC10DRSZ is a critical component for various electronic systems.