GBC10DRTH-S13

Heilind Number:SULGBC10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRTH-S13

Detailed Description

Introducing the GBC10DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliability in harsh environments. Its 20-position, 2-row design with a 2.54mm pitch and full bellow contact type guarantees secure and stable connections. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for various industries. Its female gender, straddle orientation, and card extender termination method make it versatile for different PCB assemblies. With a compact size of 10.95mm in height and 8.38mm in width, it saves space while delivering high performance. Trust the GBC10DRTH-S13 for your critical connectivity needs.