GBC10DRTI-S13

Heilind Number:SULGBC10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DRTI-S13

Detailed Description

The GBC10DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has a compact design with two rows of 20 positions on a 2.54mm pitch, making it ideal for space-constrained PCB layouts. Its threaded mounting and card extender termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C, it is perfect for use in extreme conditions. The connector's full bellow contact type and straddle orientation provide excellent signal integrity and impedance control. With a tail length of 4.7mm and a low-profile design, it offers flexibility in PCB design. The matte tin termination plating ensures durability and long-term performance. Overall, the GBC10DRTI-S13 is a reliable and high-quality solution for your board-to-board connectivity needs.