| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DRTI |
GBC10DRTI
| Heilind Number: | SULGBC10DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DRTI |
| ECAD Model: |
Specifications
Detailed Description
The GBC10DRTI is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a straight orientation and threaded mount type, it offers secure and stable connectivity. The connector has two rows with 20 positions, each with a pitch of 2.54mm (.1in) for easy installation on the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With Matte Tin termination plating, it guarantees long-term durability. Ideal for hi-rel industries, the GBC10DRTI is a top choice for board-to-board and card edge connections.

