GBC10DRTS-S13

Heilind Number:SULGBC10DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DRTS-S13

Detailed Description

Designed for high-performance connectivity in demanding environments, the GBC10DRTS-S13 PCB Connector offers exceptional reliability and durability. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector is ideal for power and signal transmission. Featuring two rows of contacts with a pitch of 2.54 mm, it ensures secure and efficient connections. The contacts are made of high-quality phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its card extender termination method and side hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. With a straddle orientation and 20 positions, it offers versatility in PCB assembly. The matte tin termination plating and full bellow contact type further enhance its performance and longevity. Measuring 10.95 mm in height and 8.38 mm in width, this connector is compact yet robust, meeting the stringent requirements of hi-rel environments. Perfect for use in aerospace, defense, and industrial systems, the GBC10DRTS-S13 is a top-of-the-line solution for reliable board-to-board connectivity.