GBC10DRTS

Heilind Number:SULGBC10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRTS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRTS

Detailed Description

The GBC10DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and 20 positions, this connector offers a versatile solution for circuit board interconnection. Its straight orientation and side hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The connector's 700VAC voltage rating and 3A amperage capacity guarantee safe and stable power transmission. With matte tin termination plating for enhanced durability, it meets the highest standards for quality and performance. Perfect for use in telecommunications, aerospace, and other hi-rel industries, the GBC10DRTS is a reliable choice for your connectivity needs.