GBC10DRXH

Heilind Number:SULGBC10DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRXH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRXH

Detailed Description

Introducing the GBC10DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for power transmission. The two-row design with 20 positions allows for efficient connectivity in compact spaces, while the gold-plated contacts ensure optimal signal transfer. Featuring a straight orientation and clearance hole mount type, installation is hassle-free. The connector's wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. With Matte Tin termination plating and a connector height of 10.95mm, it offers excellent connectivity and stability. Ideal for use in aerospace, defense, and industrial applications, the GBC10DRXH guarantees high reliability and performance. Elevate your electronic designs with this top-of-the-line connector.