| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DRXI |
GBC10DRXI
| Heilind Number: | SULGBC10DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, ensuring reliable signal transmission even in harsh environments. With a 2.54mm pitch and 20 positions, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for use in industrial and aerospace settings. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Trust the GBC10DRXI for efficient and durable board-to-board connections.

