| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DRXN |
GBC10DRXN
| Heilind Number: | SULGBC10DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DRXN |
| ECAD Model: |
Specifications
Detailed Description
The GBC10DRXN is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 20 positions, it offers ample connectivity options. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, it is suitable for use in harsh environments. RoHS compliant and with Matte Tin termination plating, this connector is not only efficient but also environmentally friendly. Perfect for board-to-board and card edge connections, the GBC10DRXN is a top choice for industries requiring high-reliability components.

