GBC10DRYH

Heilind Number:SULGBC10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRYH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRYH

Detailed Description

GBC10DRYH is a high-performance PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures reliable conductivity and durability. Featuring a 2.54mm pitch, 20 positions, and a straight orientation, it offers efficient connectivity in a compact design. The connector, with a voltage rating of 700 VAC and amperage of 3A, is suitable for high-power applications. Its Thru Hole termination method and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating enhances its longevity. With a connector height of 10.95mm and width of 8.38mm, it is space-efficient on the PCB. This connector, part of the hi-rel product line, meets stringent quality standards, ensuring optimal performance in critical systems.