GBC10DRYI

Heilind Number:SULGBC10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DRYI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DRYI

Detailed Description

The GBC10DRYI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 20 female contacts, this connector ensures secure and reliable connections. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its full bellow contact type and straight orientation further enhance its functionality. With an extended tail length of 11.18mm (.44in) and a compact design, it provides flexibility in PCB layout. Rated for an operating temperature range of -65 to 125°C, it ensures reliable performance even in harsh environments. The connector's matte tin termination plating and compliance with high-reliability standards make it ideal for aerospace, military, and other mission-critical applications. Upgrade your connectivity solutions with the GBC10DRYI for unparalleled performance and durability.