GBC10DSXI

Heilind Number:SULGBC10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DSXI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DSXI

Detailed Description

The GBC10DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T body and phosphor bronze contacts with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and 10 positions in a single row, it offers versatile connectivity options. The straight orientation and threaded mount type make installation easy and secure. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. The connector's robust construction, including matte tin termination plating, guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. With a compact height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial electronics, the GBC10DSXI delivers high reliability and performance.