| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DSXN |
GBC10DSXN
| Heilind Number: | SULGBC10DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DSXN |
| ECAD Model: |
Specifications
Detailed Description
GBC10DSXN is a high-performance female connector designed for board-to-board PCB applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable and durable connectivity. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for various electronic systems. Its straight orientation, 10 positions, and 2.54mm pitch offer easy and efficient PCB integration. The termination method of thru hole with matte tin plating guarantees secure soldering. Operating in a wide temperature range from -65 to 125°C, it is ideal for both commercial and industrial use. Compact in size with a connector height of 10.95mm and width of 8.38mm, the GBC10DSXN is a versatile and essential component for electronic assemblies.

