| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DTAD |
GBC10DTAD
| Heilind Number: | SULGBC10DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees stable power transmission. The right-angle orientation and two rows of 20 positions offer versatile connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust in the GBC10DTAD for secure and efficient board-level connections in your electronic designs.

