GBC10DTAI

Heilind Number:SULGBC10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DTAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DTAI

Detailed Description

Introducing the GBC10DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-crafted phosphor bronze contacts plated with gold for optimal conductivity. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The 2-row, 20-position layout with threaded mounting and thru-hole termination offers secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type provide flexibility in installation. With a compact size and a connector height of 15.49mm, it saves valuable board space without compromising performance. Trust the GBC10DTAI for your connectivity needs in aerospace, defense, industrial, and other critical applications.