| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DTAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DTAN-S189 |
GBC10DTAN-S189
| Heilind Number: | SULGBC10DTAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DTAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBC10DTAN-S189 connector, featuring PA9T insulation and Phosphor Bronze contacts plated with gold for superior conductivity. With an amperage rating of 3A and voltage capacity of 700VAC, this female connector boasts two rows of 20 loop bellow contact positions, ensuring reliable connectivity in high-density applications. Its right-angle orientation and thru-hole termination method make installation easy, while the -65 to 125°C operating temperature range guarantees performance in diverse environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is ideal for board-to-board and card-edge connections in various electronic systems. Trust in the GBC10DTANS189 for efficient and durable PCB connectivity.

