GBC10DTAS

Heilind Number:SULGBC10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DTAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DTAS

Detailed Description

Introducing the GBC10DTAS, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector guarantees reliable operation in various applications. Boasting a dual-row design and side-hole mount type, it offers seamless integration onto circuit boards. The contact pins, made of Phosphor Bronze and plated with Gold, ensure efficient signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its loop bellow contact type and right-angle orientation further enhance versatility. With 20 positions and a pitch of 2.54mm, precise connections are guaranteed. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact form factor, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. The termination method, through-hole with matte tin plating, ensures secure and durable attachment. In compliance with high-rel standards, the GBC10DTAS is the perfect choice for demanding electronic systems. Elevate your connectivity solutions with this top-of-the-line connector.