GBC10DTBD

Heilind Number:SULGBC10DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DTBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DTBD

Detailed Description

Introducing the GBC10DTBD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector features 20 gold-plated contact loops made of durable phosphor bronze, ensuring reliable signal transmission at a voltage of up to 700 VAC. Its right-angle orientation and clearance hole mount type offer versatile installation options, while the termination through-hole method guarantees secure connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring at a compact height of 15.49mm and a width of 9.4mm, it is perfect for space-constrained designs. The matte tin termination plating provides enhanced durability, making this connector a dependable choice for various electronic devices. Elevate your connectivity solutions with the GBC10DTBD.