GBC10DTBI

Heilind Number:SULGBC10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DTBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DTBI

Detailed Description

The GBC10DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a gender of female and a right-angle orientation, it is ideal for space-constrained installations. The connector has two rows with 20 positions, each featuring gold-plated Loop Bellow contacts for optimal signal transmission. Its threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet durable. The matte tin termination plating enhances its longevity. Perfect for aerospace, defense, and industrial applications, the GBC10DTBI guarantees high-reliability connectivity.