GBC10DTBS

Heilind Number:SULGBC10DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DTBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DTBS

Detailed Description

The GBC10DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a compact design and right-angle orientation, it allows for space-efficient PCB layouts. The gold-plated contacts offer excellent conductivity, while the matte tin termination provides durability. Operating at a wide temperature range of -65 to 125 °C, it is suitable for industrial and aerospace use. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The two-row, 20-position configuration and 2.54mm pitch make it ideal for high-density applications. Trust the GBC10DTBS for secure and efficient board-to-board connections in your projects.