GBC10DTKD-S288

Heilind Number:SULGBC10DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DTKD-S288

Detailed Description

This PA9T and phosphor bronze female connector, SKU GBC10DTKD-S288, features a 2.54mm pitch and is designed for board-to-board PCB connections. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission in demanding environments. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation make it suitable for high-density applications, while the clearance hole mount type and card extender termination method facilitate easy installation. With 20 positions and a tail length of 4.45mm, this connector provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial settings. The matte tin termination plating ensures durability and longevity. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is space-efficient. This connector is part of the hi-rel GBC10DTKDS288 series, meeting stringent quality standards for reliable performance.