GBC10DTKD

Heilind Number:SULGBC10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DTKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DTKD

Detailed Description

Introducing the GBC10DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector features PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity and longevity. The 2.54mm pitch and 20 positions cater to versatile connectivity needs, while the straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, with a voltage rating of 700 VAC, this connector is suited for harsh environments. The loop bellow contact type and thru-hole termination method provide secure and stable connections, while the matte tin termination plating enhances solderability. Whether it's in aerospace, defense, or industrial applications, the GBC10DTKD guarantees optimal performance and durability. Elevate your connectivity solutions with this essential component.