GBC10DTKI

Heilind Number:SULGBC10DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DTKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DTKI

Detailed Description

Introducing the GBC10DTKI, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in electronic applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission and durability. With a pitch of 2.54mm and two rows of 20 positions each, it offers versatile and efficient PCB mating. The threaded mount and through-hole termination method guarantee secure installation. Operating flawlessly in a wide temperature range from -65 to 125 °C and rated for 700 VAC, it's suitable for demanding environments. The loop bellow contact type and straight orientation further enhance its functionality. Measuring at a compact .61 inches in height and 9.4mm in width, with a tail length of .19 inches, this connector is space-saving yet performance-driven. With matte tin termination plating, it ensures high conductivity and corrosion resistance. Trusted for its quality and performance, the GBC10DTKI is the ideal choice for demanding PCB connectivity applications.